Part Details for 7270-1-5 by MISC GENERIC SENSOR
Overview of 7270-1-5 by MISC GENERIC SENSOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
72V7270L15BBGI | Renesas Electronics Corporation | 3.3V 8K X 72 SUPERSYNCII | |
72V7270L15BB | Renesas Electronics Corporation | 3.3V 8K X 72 SUPERSYNCII |
Price & Stock for 7270-1-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XYS7270-1-5
|
Heilind Electronics | MS24509-A5 Sensata Circuit Breaker | Americas - 0 in Stock |
|
Buy Now |