Part Details for 727-227 by WAGO Innovative Connections
Overview of 727-227 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 727-227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2752
|
Newark | 4-Level Same Potential Terminal Block, For 35 X 7.5 Mounting Rail, 1,50 Mm , Light Gray |Wago 727-227 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8300 / $22.4100 | Buy Now |
DISTI #
2946-727-227-ND
|
DigiKey | 4-LEVEL SAME POTENTIAL TERMINAL Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.4800 | Buy Now |
|
Onlinecomponents.com | 4-level same potential terminal block - with locking clips - all clamping units internally commoned - with 2.3 mm Ø test port - for 35 x 7.5 mounting rail - 1.5 mm² - 1,50 mm² - light gray RoHS: Compliant | 0 |
|
$17.3700 / $23.6300 | Buy Now |
Part Details for 727-227
727-227 CAD Models
727-227 Part Data Attributes:
|
727-227
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
727-227
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 8 Row(s), 4 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 4 | |
Number of Rows | 8 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |