Part Details for 727-220/021-000 by WAGO Innovative Connections
Overview of 727-220/021-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 727-220/021-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T1371
|
Newark | 4-Level Terminal Block For Matrix Patching, For 35 X 7.5 Mounting Rail, 1,50 Mm , Gray |Wago 727-220/021-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7700 / $23.6000 | Buy Now |
DISTI #
2946-727-220/021-000-ND
|
DigiKey | 4-LEVEL TERMINAL BLOCK FOR MATRI Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$16.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$15.2500 | Buy Now |
|
Onlinecomponents.com | 4-level terminal block for matrix patching - without locking clips - one potential per level - with 2.3 mm Ø test port - marking: 0-1-2-3--3-2-1-0 - for 35 x 7.5 mounting rail - 1.5 mm² - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$18.2900 / $24.8800 | Buy Now |
Part Details for 727-220/021-000
727-220/021-000 CAD Models
727-220/021-000 Part Data Attributes
|
727-220/021-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
727-220/021-000
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 8 Row(s), 4 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 4 | |
Number of Rows | 8 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |