Part Details for 727-134 by WAGO Innovative Connections
Overview of 727-134 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 727-134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2715
|
Newark | 8-Level Terminal Block For Matrix Patching, For 35 X 15 Mounting Rail, 1,50 Mm , Blue |Wago 727-134 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9400 / $45.1900 | Buy Now |
DISTI #
2946-727-134-ND
|
DigiKey | 8-LEVEL TERMINAL BLOCK FOR MATRI Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$31.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.2000 | Buy Now |
|
Onlinecomponents.com | 8-level terminal block for matrix patching - without locking clips - one potential per level - with 2.3 mm Ø test port - for 35 x 15 mounting rail - 1.5 mm² - 1,50 mm² - blue RoHS: Compliant | 0 |
|
$35.0300 / $47.6500 | Buy Now |
Part Details for 727-134
727-134 CAD Models
727-134 Part Data Attributes:
|
727-134
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
727-134
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 16 Row(s), 8 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 8 | |
Number of Rows | 16 | |
Number of Ways | 16 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |