Part Details for 727-06SF by PanaVise Products Inc
Overview of 727-06SF by PanaVise Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 727-06SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC4850
|
Newark | 6-Inch Slimline Pedestal Mount With Small Foot, Product Range:- |Panavise 727-06SF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
727-06SF-ND
|
DigiKey | SM FOOT PEDASTAL MNT 6" KNOB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
53 In Stock |
|
$28.9900 | Buy Now |
DISTI #
591-727-06SF
|
Mouser Electronics | Mounting Hardware SMALL FOOT SLIMLINE PEDESTAL 6" | 6 |
|
$28.9900 | Buy Now |
DISTI #
70811286
|
RS | SLIMLINE - 6" RISE-KNOB & SET SCREW ADJ.-SMALL FOOT | PanaVise 727-06SF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2500 / $28.9900 | RFQ |
|
Onlinecomponents.com |
6 In Stock |
|
$53.9800 | Buy Now | |
DISTI #
60870661
|
Verical | 727-06SF Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 5 |
|
$65.4303 / $67.7290 | Buy Now |
DISTI #
2815347
|
element14 Asia-Pacific | 6-Inch Slimline Pedestal Mount with Small Foot RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$42.8236 | Buy Now |
|
Master Electronics |
6 In Stock |
|
$53.9800 | Buy Now |