Part Details for 727-04 by PanaVise Products Inc
Overview of 727-04 by PanaVise Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 727-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC4847
|
Newark | 4-Inch Slimline Pedestal Mount, Product Range:- |Panavise 727-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
727-04PV-ND
|
DigiKey | SLIMLINE 4" RISE KNOB SET SCREW Min Qty: 1 Lead time: 14 Weeks Container: Box |
21 In Stock |
|
$24.9900 | Buy Now |
DISTI #
591-727-04
|
Mouser Electronics | Mounting Hardware PHONE MOUNT 4" RISE | 2 |
|
$24.9900 | Buy Now |