Part Details for 726A by Hammond Manufacturing
Overview of 726A by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 726A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6545
|
Newark | Transformer, Isolation, 115V, 312Va, Chassis Mount Transformer Type:High Voltage, Secondary Voltages:1.79Kv, Power Rating:312Va, Frequency Range:50Hz/60Hz, Winding Type:-, Current Rating:175Ma, Transformer Terminals:Wire Leaded Rohs Compliant: Yes |Hammond 726A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$136.8700 / $152.4500 | Buy Now |
DISTI #
HM5177-ND
|
DigiKey | PWR XFMR LAMINATED 312VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$136.8800 / $147.4100 | Buy Now |
DISTI #
546-726A
|
Mouser Electronics | Power Transformers Transformer, high voltage, 312VA, 117/234 VAC to 1,780V C.T. @ 202ma. RoHS: Compliant | 0 |
|
$135.2400 / $146.6700 | Order Now |
DISTI #
70319429
|
RS | transformer - "classic" plate | Hammond Manufacturing 726A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.0900 / $147.4100 | RFQ |
|
Onlinecomponents.com | transformer - "classic" plate RoHS: Compliant | 4 Factory Stock |
|
$135.3900 / $148.9300 | Buy Now |
|
Master Electronics | transformer - "classic" plate RoHS: Compliant | 4 Factory Stock |
|
$135.3900 / $148.9300 | Buy Now |
Part Details for 726A
726A CAD Models
726A Part Data Attributes:
|
726A
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
726A
Hammond Manufacturing
Inverter Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Input Voltage-Nom | 234 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Voltage 1 | 1780 V | |
Primary Rating | SINGLE 117/234V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 312 VA |