Part Details for 726741-000 by TE Connectivity
Overview of 726741-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 726741-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726741-000
|
Avnet Americas | High Performance Cable 1Conductors 16AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 726741-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | 55PC1211-16-9-9 RoHS: Compliant | 0 |
|
$1.3600 / $2.8400 | Buy Now |
DISTI #
RYC55PC1211-16-9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1211-16-9-9 | 0 |
|
Buy Now | |
DISTI #
RYC55PC1211-16-9-9.M
|
Interstate Connecting Components | 55PC1211-16-9-9 726741-000 | 0 |
|
Buy Now | |
DISTI #
726741-000
|
Avnet Abacus | High Performance Cable 1Conductors 16AWG Tinned Copper White 600V (Alt: 726741-000) RoHS: Compliant Min Qty: 508 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55PC1211-16-9-9 RoHS: Compliant | 0 |
|
$1.3600 / $2.8400 | Buy Now |
Part Details for 726741-000
726741-000 CAD Models
726741-000 Part Data Attributes
|
726741-000
TE Connectivity
Buy Now
|
Compare Parts:
726741-000
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |