Part Details for 7264 by Keystone Electronics Corp
Overview of 7264 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3325
|
Newark | Jack Screw With Nylon Patch/Bulk |Keystone 7264 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 / $0.2800 | Buy Now |
DISTI #
36-7264-ND
|
DigiKey | JACK SCREW HEX 4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
17535 In Stock |
|
$0.2097 / $0.4500 | Buy Now |
DISTI #
534-7264
|
Mouser Electronics | Screws & Fasteners JACK SCREW WITH NYL PATCH STEEL RoHS: Compliant | 29810 |
|
$0.2090 / $0.4300 | Buy Now |
DISTI #
70229900
|
RS | Jack Screw, w/Nylon Patch, 4-40 Thread, .312 L, .187 OD, Steel/Yellow Chromate | Keystone Electronics 7264 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2770 / $0.3960 | RFQ |
|
Future Electronics | Clear Jack Screw With Nylon Patch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3250 / $0.3900 | Buy Now |
|
Bisco Industries | 31955 |
|
Buy Now | ||
DISTI #
66763172
|
Verical | Screw Jack Socket Cap-HD Hex Socket 4-40-THD 7.9mm-LG Steel Zinc Clear Chromate RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 27383 |
|
$0.6531 / $1.0472 | Buy Now |
DISTI #
53849016
|
Verical | Screw Jack Socket Cap-HD Hex Socket 4-40-THD 7.9mm-LG Steel Zinc Clear Chromate RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 4572 |
|
$0.7107 / $1.0472 | Buy Now |
DISTI #
KEYS7264
|
TME | Screwed spacer sleeve, 4.8mm, Int.thread: UNC4-40, hexagonal Min Qty: 100 | 0 |
|
$0.3130 / $0.4020 | RFQ |
DISTI #
000000000002285122
|
Sager | Screws & Fasteners JACK SCREW WITH NYL PATCH STEEL Min Qty: 500 | 38000 |
|
$0.2722 / $0.2956 | Buy Now |