Part Details for 726347-2 by TE Connectivity
Overview of 726347-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 726347-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R8338
|
Newark | So-Ringzunge D46234 |Amp Te Connectivity 726347-2 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $4.7700 | Buy Now |
DISTI #
A136604-ND
|
DigiKey | CONN RING CIRC 0AWG CRIMP Min Qty: 1200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8784 | Buy Now |
DISTI #
726347-2
|
Avnet Americas | Ring Tongue Terminal (1/0)AWG Tin Box - Bulk (Alt: 726347-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Container: Bulk | 0 |
|
$4.2477 / $4.7958 | Buy Now |
DISTI #
571-726347-2
|
Mouser Electronics | Terminals SO-RINGZUNGE D46234 RoHS: Compliant | 0 |
|
$4.8700 | Order Now |
DISTI #
72017000
|
RS | So-Ringzunge D46234 | TE Connectivity 726347-2 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Box | 0Box |
|
$4.0400 | Buy Now |
DISTI #
AMP726347-2
|
Heilind Electronics | SO-RINGZUNGE D46234 | Americas - 0 in Stock |
|
$5.0376 / $5.1128 | Buy Now |
|
Onlinecomponents.com | SO-RINGZUNGE D46234 RoHS: Compliant | 0 |
|
$4.2500 / $11.6500 | Buy Now |
DISTI #
AMP726347-2
|
Interstate Connecting Components | SO-RINGZUNGE D46234 | 0 |
|
$5.0376 / $5.1128 | Buy Now |
DISTI #
726347-2
|
Avnet Abacus | Ring Tongue Terminal (1/0)AWG Tin Box (Alt: 726347-2) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 726347-2
726347-2 CAD Models
726347-2 Part Data Attributes
|
726347-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
726347-2
TE Connectivity
SO-RINGZUNGE D46234
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60 mm2 | |
Wire Gauge | 0 AWG |