Part Details for 7262 by Keystone Electronics Corp
Overview of 7262 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3323
|
Newark | Jack Screw With Nylon Patch (Stainless)/Bulk |Keystone 7262 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7750 / $0.8410 | Buy Now |
DISTI #
36-7262-ND
|
DigiKey | JACK SCREW HEX 4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
15312 In Stock |
|
$0.6034 / $1.2100 | Buy Now |
DISTI #
534-7262
|
Mouser Electronics | Screws & Fasteners JACK SCREW WITH NYL PATCH STAINLESS RoHS: Compliant | 12909 |
|
$0.6000 / $1.1100 | Buy Now |
DISTI #
71280781
|
RS | JACK SCREW WITH NYLON PATCH (STAINLESS) | Keystone Electronics 7262 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $1.2100 | RFQ |
|
Future Electronics | Stainless Steel Ø4.75 mm HEX 4-40 Thread Jack Screw with Nylon Patch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.1500 / $1.3000 | Buy Now |
DISTI #
KEY7262
|
Heilind Electronics | JACK SCREW WITH NYLON PATCH (STAINLESS) | Americas - 48 in Stock |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
909 In Stock |
|
$0.4600 / $5.4200 | Buy Now |
DISTI #
KEYS7262
|
TME | Screwed spacer sleeve, 4.8mm, Int.thread: UNC4-40, hexagonal Min Qty: 100 | 0 |
|
$0.9300 / $1.2000 | RFQ |
DISTI #
KEY7262
|
Interstate Connecting Components | JACK SCREW WITH NYLON PATCH (STAINLESS) | 16 |
|
$1.1600 | Buy Now |
DISTI #
000000000002285120
|
Sager | Screws & Fasteners JACK SCREW WITH NYL PATCH STAINLESS Min Qty: 500 | 0 |
|
$1.0400 | Buy Now |