Part Details for 726-341 by WAGO Innovative Connections
Overview of 726-341 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 726-341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K2662
|
Newark | Matrix Patchboard, 32-Pole, Marking 1-32, Suitable For Ex I Applications, Color Of Modules: Blue, Module Marking, Side 1 And 2 Vertical, For 19" Racks, 1,50 Mm , Dark Gray |Wago 726-341 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0400 / $132.6200 | Buy Now |
DISTI #
2946-726-341-ND
|
DigiKey | MATRIX PATCHBOARD, 32-POLE, MARK Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$95.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$93.5000 | Buy Now |
|
Onlinecomponents.com | Matrix patchboard - 32-pole - Marking 1-32 - suitable for Ex i applications - Color of modules: blue - Module marking, side 1 and 2 vertical - for 19" racks - 1,50 mm² - dark gray RoHS: Compliant | 0 |
|
$112.2000 / $152.6300 | Buy Now |
Part Details for 726-341
726-341 CAD Models
726-341 Part Data Attributes
|
726-341
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
726-341
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 4 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 32 | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |