There are no models available for this part yet.
Overview of 726-046-553-201 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 726-046-553-201 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AJ3576
|
Newark | Connector |Edac 726-046-553-201 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $8.1500 | Buy Now | |
DISTI #
151-726-046-553-201-ND
|
DigiKey | CONN EDGE DUAL FMALE 46POS 0.125 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8232 | Buy Now | |
DISTI #
587-726-046-553-201
|
Mouser Electronics | Standard Card Edge Connectors Press-Fit Card Edge Connectors RoHS: Compliant | 0 |
|
$7.4500 / $10.2100 | Order Now | |
Onlinecomponents.com | Press-Fit Card Edge Connectors - 46 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$3.2400 / $7.1300 | Buy Now |
CAD Models for 726-046-553-201 by EDAC Inc
Part Data Attributes for 726-046-553-201 by EDAC Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EDAC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.39 inch
|
Body Depth
|
0.55 inch
|
Body Length
|
3.16 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
2121VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE POLYESTER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.125 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.702 inch
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
46
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 726-046-553-201
This table gives cross-reference parts and alternative options found for 726-046-553-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 726-046-553-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717-046-522-201 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Press Fit Terminal, Locking, Black Insulator, | EDAC Inc | 726-046-553-201 vs 717-046-522-201 |
833-046-523-802 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 726-046-553-201 vs 833-046-523-802 |
833-046-523-804 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.156, Green Insulator, | EDAC Inc | 726-046-553-201 vs 833-046-523-804 |
833-046-555-201 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking, Green Insulator, | EDAC Inc | 726-046-553-201 vs 833-046-555-201 |
833-046-520-802 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 726-046-553-201 vs 833-046-520-802 |
833-046-521-201 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Green Insulator, | EDAC Inc | 726-046-553-201 vs 833-046-521-201 |
833-046-559-207 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, M3, Green Insulator, | EDAC Inc | 726-046-553-201 vs 833-046-559-207 |
833-046-559-812 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 726-046-553-201 vs 833-046-559-812 |
833-046-555-802 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 726-046-553-201 vs 833-046-555-802 |
833-046-521-208 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, | EDAC Inc | 726-046-553-201 vs 833-046-521-208 |