Part Details for 726-046-525-201 by EDAC Inc
Overview of 726-046-525-201 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 726-046-525-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AJ3566
|
Newark | Connector |Edac 726-046-525-201 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 / $8.7500 | Buy Now |
DISTI #
151-726-046-525-201-ND
|
DigiKey | CONN EDGE DUAL FMALE 46POS 0.125 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0160 | Buy Now |
DISTI #
587-726-046-525-201
|
Mouser Electronics | Standard Card Edge Connectors Press-Fit Card Edge Connectors RoHS: Compliant | 0 |
|
$6.7700 / $9.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$5.2200 | Buy Now |
|
Onlinecomponents.com | Press-Fit Card Edge Connectors - 46 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$2.8800 / $6.3600 | Buy Now |
Part Details for 726-046-525-201
726-046-525-201 CAD Models
726-046-525-201 Part Data Attributes
|
726-046-525-201
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
726-046-525-201
EDAC Inc
Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Press Fit Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.39 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.16 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 3.18 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 726-046-525-201
This table gives cross-reference parts and alternative options found for 726-046-525-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 726-046-525-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
833-046-559-207 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, M3, Green Insulator, | EDAC Inc | 726-046-525-201 vs 833-046-559-207 |
833-046-559-812 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 726-046-525-201 vs 833-046-559-812 |
833-046-560-204 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.156, Green Insulator, | EDAC Inc | 726-046-525-201 vs 833-046-560-204 |
833-046-541-212 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 726-046-525-201 vs 833-046-541-212 |
833-046-520-812 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 726-046-525-201 vs 833-046-520-812 |
833-046-520-207 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, M3, Green Insulator, | EDAC Inc | 726-046-525-201 vs 833-046-520-207 |
325-046-500-207 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Terminal, M3x0.5, Green Insulator, | EDAC Inc | 726-046-525-201 vs 325-046-500-207 |
833-046-521-212 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 726-046-525-201 vs 833-046-521-212 |
833-046-540-201 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Locking, Green Insulator, | EDAC Inc | 726-046-525-201 vs 833-046-540-201 |
737-046-545-201 | Card Edge Connector, 46 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | EDAC Inc | 726-046-525-201 vs 737-046-545-201 |