Part Details for 725AXXSC3ML-12D by Schneider Electric
Overview of 725AXXSC3ML-12D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 725AXXSC3ML-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4365
|
Newark | Relay, Spst-No, 277Vac, 30Vdc, 30A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:30A, Product Range:725 Series, Relay Mounting:Din Rail, Panel, Coil Type:-, Contact Voltage Vac:277Vac, Relay Terminals:Screw Rohs Compliant: Yes |Schneider Electric/legacy Relay 725AXXSC3ML-12D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8300 / $38.0300 | Buy Now |
DISTI #
528-725AXXSC3ML-12D
|
Mouser Electronics | General Purpose Relays Power Relay SPST-NO 30 A, Screw Term RoHS: Compliant | 35 |
|
$28.6700 / $39.0000 | Buy Now |
Part Details for 725AXXSC3ML-12D
725AXXSC3ML-12D CAD Models
725AXXSC3ML-12D Part Data Attributes
|
725AXXSC3ML-12D
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
725AXXSC3ML-12D
Schneider Electric
Electromechanical Relay, SPST, 30A (Contact), 30VDC (Contact), Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Body Breadth | 33.1 mm | |
Body Height | 53.2 mm | |
Body Length or Diameter | 67.7 mm | |
Coil Resistance | 75 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 6 | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 67.7mm x 33.1mm x 53.2mm | |
Reference Standard | CE; CSA; UL | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 30 ms | |
Termination Type | QUICK CONNECT |