There are no models available for this part yet.
Overview of 725AXXBC3ML-24A by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 725AXXBC3ML-24A by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25R4360
|
Newark | Relay, Spst-No, 277Vac, 30Vdc, 30A, Contact Configuration:Spst-No, Coil Voltage:24Vac, Contact Current:30A, Product Range:725 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:277Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 725AXXBC3ML-24A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4900 / $35.9000 | Buy Now | |
DISTI #
528-725AXXBC3ML-24A
|
Mouser Electronics | General Purpose Relays Power Relay SPST-NO 30A DIN LED 24 VAC RoHS: Compliant | 16 |
|
$19.4900 / $27.4300 | Buy Now | |
Bristol Electronics | 9 |
|
RFQ | ||||
Quest Components | 7 |
|
$23.9840 | Buy Now |
CAD Models for 725AXXBC3ML-24A by Schneider Electric
Part Data Attributes for 725AXXBC3ML-24A by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.50
|
Samacsys Manufacturer
|
Schneider Electric
|
Body Breadth
|
33.1 mm
|
Body Height
|
40.8 mm
|
Body Length or Diameter
|
50 mm
|
Coil Resistance
|
275 Ω
|
Coil Voltage-Nom
|
24 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Rating R Load
|
30A@277VAC
|
Contact Current(AC)-Max
|
30 A
|
Contact Current(DC)-Max
|
30 A
|
Contact (DC) Max Rating R Load
|
30A@30VDC
|
Contact Voltage(AC)-Max
|
277 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
6000 Cycle(s)
|
End Contact Material
|
Silver Alloy
|
Insulation Resistance
|
1000000000 Ω
|
Number of Terminals
|
6
|
Operate Time
|
30 ms
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
50mm x 33.1mm x 40.8mm
|
Reference Standard
|
CE; CSA; UL
|
Relay Form
|
1 FORM A
|
Relay Function
|
SPST
|
Release Time
|
30 ms
|
Termination Type
|
QUICK CONNECT
|