Part Details for 725M82491RF2 by Cornell Dubilier Electronics Inc
Overview of 725M82491RF2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 725M82491RF2
725M82491RF2 CAD Models
725M82491RF2 Part Data Attributes
|
725M82491RF2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
725M82491RF2
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 26.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 100 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.1 mm |
Alternate Parts for 725M82491RF2
This table gives cross-reference parts and alternative options found for 725M82491RF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 725M82491RF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
725M82491RG3 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 725M82491RF2 vs 725M82491RG3 |
725M82491RF1 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 725M82491RF2 vs 725M82491RF1 |
725M82491RF3 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 725M82491RF2 vs 725M82491RF3 |
725M82491RA3 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 725M82491RF2 vs 725M82491RA3 |
725M82491RG1 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 725M82491RF2 vs 725M82491RG1 |
725M82491RG2 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 725M82491RF2 vs 725M82491RG2 |
725M82491RA2 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 725M82491RF2 vs 725M82491RA2 |
725M82491RB3 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 725M82491RF2 vs 725M82491RB3 |
725M82491RB2 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 725M82491RF2 vs 725M82491RB2 |
725M82491RA1 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 725M82491RF2 vs 725M82491RA1 |