Part Details for 725M47491JG1 by Cornell Dubilier Electronics Inc
Overview of 725M47491JG1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 725M47491JG1
725M47491JG1 CAD Models
725M47491JG1 Part Data Attributes
|
725M47491JG1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
725M47491JG1
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 100 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 7.1 mm |
Alternate Parts for 725M47491JG1
This table gives cross-reference parts and alternative options found for 725M47491JG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 725M47491JG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
725M47491JF3 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 725M47491JG1 vs 725M47491JF3 |
725M47491JB2 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 725M47491JG1 vs 725M47491JB2 |
725M47491JA3 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 725M47491JG1 vs 725M47491JA3 |
725M47491JF2 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 725M47491JG1 vs 725M47491JF2 |
725M47491JG2 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 725M47491JG1 vs 725M47491JG2 |