Part Details for 72598-238 by Amphenol Communications Solutions
Overview of 72598-238 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 72598-238
72598-238 CAD Models
72598-238 Part Data Attributes
|
72598-238
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
72598-238
Amphenol Communications Solutions
Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 72598-238
This table gives cross-reference parts and alternative options found for 72598-238. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72598-238, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54202-G30-19-T | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 72598-238 vs 54202-G30-19-T |
73502-438H | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 72598-238 vs 73502-438H |
54202-G08-19-T | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 72598-238 vs 54202-G08-19-T |
78227-338LF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 72598-238 vs 78227-338LF |
SL16SMD10738SP | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 72598-238 vs SL16SMD10738SP |
79682-438 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 72598-238 vs 79682-438 |
SL11SMD10438GBSM | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 72598-238 vs SL11SMD10438GBSM |
74938-138HLF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 72598-238 vs 74938-138HLF |
79683-438LF | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 72598-238 vs 79683-438LF |
54202-F30-19-A | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 72598-238 vs 54202-F30-19-A |