Part Details for 7253 by Keystone Electronics Corp
Overview of 7253 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3316
|
Newark | D Sub Jack Screw, #4-40, 9.5Mm, Product Range:-, Screw Length:9.5Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40, Accessory Type:Standard Jack Screw, For Use With:D Subminiature Connectors, Screw Head Height:4.8Mm Rohs Compliant: Yes |Keystone 7253 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $1.9400 | Buy Now |
DISTI #
36-7253-ND
|
DigiKey | JACK SCREW HEX 4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1075 In Stock |
|
$1.2019 / $2.3200 | Buy Now |
DISTI #
534-7253
|
Mouser Electronics | Screws & Fasteners JACK SCREW KIT STAINLESS RoHS: Compliant | 68 |
|
$1.2000 / $2.2900 | Buy Now |
DISTI #
71280777
|
RS | JACK SCREW KIT (STAINLESS) | Keystone Electronics 7253 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.1900 | Buy Now |
DISTI #
KEYS7253
|
TME | Screwed spacer sleeve, 4.8mm, Int.thread: UNC4-40, hexagonal Min Qty: 100 | 0 |
|
$1.7500 / $2.2600 | RFQ |
DISTI #
000000000002285114
|
Sager | Screws & Fasteners JACK SCREW KIT STAINLESS Min Qty: 500 | 0 |
|
$1.1300 / $2.1100 | Buy Now |
Part Details for 7253
7253 CAD Models
7253 Part Data Attributes:
|
7253
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7253
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |