Part Details for 72529-001 by Amphenol FCi
Overview of 72529-001 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 72529-001
72529-001 CAD Models
72529-001 Part Data Attributes
|
72529-001
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72529-001
Amphenol FCi
Board Stacking Connector, 240 Contact(s), 8 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |
Alternate Parts for 72529-001
This table gives cross-reference parts and alternative options found for 72529-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72529-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74214-001 | Board Stacking Connector, 240 Contact(s), 8 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol FCi | 72529-001 vs 74214-001 |
45971-3283 | Board Stacking Connector, 240 Contact(s), 8 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 72529-001 vs 45971-3283 |
55755-101LF | Board Stacking Connector, 240 Contact(s), 8 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 72529-001 vs 55755-101LF |
45971-3183 | Board Stacking Connector, 240 Contact(s), 8 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 72529-001 vs 45971-3183 |
SEAF-30-05.0-L-08-1-A | Board Stacking Connector, 240 Contact(s), 8 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 72529-001 vs SEAF-30-05.0-L-08-1-A |
72529-001 | Board Stacking Connector, 240 Contact(s), 8 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 72529-001 vs 72529-001 |
BB-240-793GG-TR | Board Stacking Connector, 240 Contact(s), 8 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Advanced Interconnections Corp | 72529-001 vs BB-240-793GG-TR |
55755-001 | 240 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | 72529-001 vs 55755-001 |
55755-201 | Board Stacking Connector, 240 Contact(s), 8 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol FCi | 72529-001 vs 55755-201 |
74360-001 | Board Stacking Connector, 240 Contact(s), 8 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol FCi | 72529-001 vs 74360-001 |