Part Details for 72501-0103-NIST by Teledyne FLIR
Overview of 72501-0103-NIST by Teledyne FLIR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 72501-0103-NIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FLIR T1020 IR Camera 1024 x 768 Resolution/30Hz w/45° Lens and NIST Calibration and FLIR Tools+ RoHS: Compliant | 0 |
|
$49,506.6000 / $51,025.8900 | Buy Now |
|
Master Electronics | FLIR T1020 IR Camera 1024 x 768 Resolution/30Hz w/45° Lens and NIST Calibration and FLIR Tools+ RoHS: Compliant | 0 |
|
$49,506.6000 / $51,025.8900 | Buy Now |