Part Details for 7249 by Keystone Electronics Corp
Overview of 7249 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3313
|
Newark | Jack Screw Kit (Stainless)/Bulk |Keystone 7249 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8050 / $0.8730 | Buy Now |
DISTI #
36-7249-ND
|
DigiKey | JACK SCREW HEX 4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1171 In Stock |
|
$0.6265 / $1.2500 | Buy Now |
DISTI #
534-7249
|
Mouser Electronics | Screws & Fasteners JACK SCREW KIT STAINLESS RoHS: Compliant | 843 |
|
$0.6260 / $1.2400 | Buy Now |
DISTI #
70182533
|
RS | Jack Screw, w/Hdwr, 4-40 Thread, .250 Length, .187 OD, Stainless Steel | Keystone Electronics 7249 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.1800 | Buy Now |
|
Bisco Industries | 46 |
|
Buy Now | ||
DISTI #
KEYS7249
|
TME | Screwed spacer sleeve, 4.8mm, Int.thread: UNC4-40, hexagonal Min Qty: 100 | 0 |
|
$0.9700 / $1.2400 | RFQ |
DISTI #
000000000002285110
|
Sager | Screws & Fasteners JACK SCREW KIT STAINLESS Min Qty: 500 | 0 |
|
$0.6203 / $1.1900 | Buy Now |