Part Details for 724772111LF by Amphenol Corporation
Overview of 724772111LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72477-2111LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row, Round Cable Connector Kit, 48 Positions, for 28 AWG to 30 AWG Conductors, Standard Latch. |
Price & Stock for 724772111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72477-2111LF
|
Avnet Americas | Conn Wire to Wire RCP 24 POS ST Cable Mount Kit - Bulk (Alt: 72477-2111LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |