There are no models available for this part yet.
Overview of 7246R10L.25 by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7246R10L.25 by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7246R10L.25-ND
|
DigiKey | POT 10 OHM 2W WIREWOUND LINEAR Min Qty: 16 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.7419 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 2 | 0 |
|
$142.0400 | Buy Now | ||
Onlinecomponents.com | Res Wirewound POT 10 Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (22.23 X 57.91mm) Turret Panel Mount RoHS: Compliant |
8 In Stock |
|
$183.1900 / $197.9300 | Buy Now | ||
DISTI #
66349678
|
Verical | Res Wirewound POT 10 Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (22.23 X 57.91mm) Turret Panel Mount Box Min Qty: 2 Package Multiple: 2 Date Code: 2305 | Americas - 8 |
|
$238.1470 / $257.3090 | Buy Now | |
DISTI #
000000000000495461
|
Sager | Precision Potentiometers 2W 10 Ohms 5% 10 TURN WIREWOUND Min Qty: 2 | 0 |
|
$164.0500 | Buy Now | |
Master Electronics | Res Wirewound POT 10 Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (22.23 X 57.91mm) Turret Panel Mount RoHS: Compliant |
8 In Stock |
|
$183.1900 / $197.9300 | Buy Now |