There are no models available for this part yet.
Overview of 7246R10KL.25 by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7246R10KL.25 by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15M7819
|
Newark | Potentiometer Precision : Multi-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 7246R10KL.25 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.4500 / $159.3700 | Buy Now | |
DISTI #
7246R10KL.25-ND
|
DigiKey | POT 10K OHM 2W WIREWOUND LINEAR Min Qty: 16 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.7419 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 2 | 0 |
|
$142.0400 | Buy Now | ||
Bristol Electronics | 8 |
|
RFQ | ||||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 7246R10KL.25 | 6 |
|
$67.5792 / $71.1360 | Buy Now | ||
Quest Components | 7246R10KL.25 | 4 |
|
$56.3160 / $59.2800 | Buy Now | ||
Quest Components | 7246R10KL.25 | 1 |
|
$49.4000 | Buy Now | ||
DISTI #
000000000000495460
|
Sager | Precision Potentiometers 10K 10TURN HYBRID Min Qty: 2 | 0 |
|
$164.0500 | Buy Now | |
Master Electronics | Potentiometer Precision : Multi-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 7246R10KL.25 RoHS: Compliant |
4 In Stock |
|
$182.2500 / $197.9300 | Buy Now |