There are no models available for this part yet.
Overview of 7246R100L.25 by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7246R100L.25 by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15M7822
|
Newark | Potentiometer Precision : Multi-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 7246R100L.25 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.9900 / $128.4600 | Buy Now | |
DISTI #
7246R100L.25-ND
|
DigiKey | POT 100 OHM 2W WIREWOUND LINEAR Min Qty: 16 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.7419 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 2 | 0 |
|
$142.0400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
12 In Stock |
|
$135.7600 / $288.6900 | Buy Now | ||
DISTI #
63012417
|
Verical | Res Wirewound POT 100 Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (22.23 X 57.91mm) Turret Panel Mount Box Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 11 |
|
$176.4880 / $375.2970 | Buy Now | |
DISTI #
000000000000495459
|
Sager | Precision Potentiometers 100 ohm 3% 10 TURN WIREWOUND Min Qty: 2 | 0 |
|
$164.0500 | Buy Now | |
Master Electronics | RoHS: Compliant |
12 In Stock |
|
$135.7600 / $288.6900 | Buy Now |