Part Details for 7246R100KL.25 by TT electronics / BI Technologies
Overview of 7246R100KL.25 by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7246R100KL.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M7821
|
Newark | Potentiometer Precision : Multi-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 7246R100KL.25 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.9900 / $128.4600 | Buy Now |
DISTI #
7246R100KL.25-ND
|
DigiKey | POT 100K OHM 2W WIREWOUND LINEAR Min Qty: 16 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.7419 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 2 | 0 |
|
$142.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.7600 / $284.3600 | Buy Now |
|
Quest Components | 7246R100KL.25 | 6 |
|
Buy Now | |
DISTI #
000000000000495458
|
Sager | Precision Potentiometers 2W 100K Ohms 5% 10 TURN WIREWOUND Min Qty: 2 | 0 |
|
$164.0500 | Buy Now |