There are no models available for this part yet.
Overview of 7246R10KL.25SL by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SL321-DWF | Renesas Electronics Corporation | 32Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support | |
AT25SL641-SUE-T | Renesas Electronics Corporation | 64Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support | |
AT25SL128A-SUE-T | Renesas Electronics Corporation | 128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support |
Price & Stock for 7246R10KL.25SL by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
987-7246R10KL.25SL-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 16 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$195.9888 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 2 | 0 |
|
$157.5100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$150.5500 / $315.3300 | Buy Now | ||
DISTI #
000000000006352534
|
Sager | Precision Potentiometers Min Qty: 2 | 0 |
|
$181.9200 | Buy Now |
CAD Models for 7246R10KL.25SL by TT electronics / BI Technologies
Part Data Attributes for 7246R10KL.25SL by TT electronics / BI Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
Panel Mount,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.31.00.00
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Additional Feature
|
PRECISION
|
Construction
|
Multi-Turn
|
Ganging Number
|
1
|
Mounting Feature
|
Panel Mount
|
Number of Terminals
|
3
|
Number of Turns
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Diameter
|
22.2 mm
|
Package Length
|
37.31 mm
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
25 °C
|
Resistance
|
10000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
3600 deg
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Terminal Shape
|
TURRET
|
Tolerance
|
5%
|