Part Details for 72454-010LF by Amphenol Corporation
Results Overview of 72454-010LF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
72454-010LF Information
72454-010LF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 72454-010LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72454-010LF
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD Tray - Trays (Alt: 72454-010LF) RoHS: Not Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.2288 / $1.2544 | Buy Now |
DISTI #
649-72454-010LF
|
Mouser Electronics | Headers & Wire Housings 10P SMT HDR RoHS: Compliant | 852 |
|
$1.5400 / $1.8200 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 61 |
|
$1.2000 / $3.2000 | Buy Now |
DISTI #
72454-010LF
|
TTI | Headers & Wire Housings 10P SMT HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 6616 In Stock |
|
$1.3000 / $1.6800 | Buy Now |
DISTI #
72454-016LF
|
TTI | Headers & Wire Housings 16P DR VERT HDR THROUGH MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 740 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$0.9900 / $1.0100 | Buy Now |
DISTI #
72454-010LF
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 254mm Solder ST SMD Tray (Alt: 72454-010LF) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
72454-010LF
|
Avnet Asia | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD Tray (Alt: 72454-010LF) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.0223 / $1.1518 | Buy Now |
Part Details for 72454-010LF
72454-010LF CAD Models
72454-010LF Part Data Attributes
|
72454-010LF
Amphenol Corporation
Buy Now
|
Compare Parts:
72454-010LF
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |