Part Details for 7244E by Excelta Corporation
Overview of 7244E by Excelta Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7244E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9398
|
Newark | Wire Cutter, Cutter Type:Tapered, Overall Length:5", Cut Type:Flush, Cutting Capacity Max:0.036", Cutting Edge Hardness:-, Product Range:- Rohs Compliant: Na |Excelta 7244E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$86.1400 | Buy Now |
DISTI #
2827-7244E-ND
|
DigiKey | CUTTERS - MEDIUM TAPER HEAD -- C Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
8 In Stock |
|
$88.4728 / $103.0000 | Buy Now |
DISTI #
70034148
|
RS | Tool, Tapered Head Cutter, 5 in., 0.44 in., Tapered | Excelta Corporation 7244E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$90.5100 / $104.0300 | RFQ |
|
Onlinecomponents.com | The 7244E Lazer Line® medium tapered optimum flush cutter has a cutting capacity of .005" - .042" soft wire. It is made of carbon tool steel with induction hardened cutting blades to RHC 63-65. The CNC machining allows the joint surfaces to be perfect RoHS: Compliant | 0 |
|
$77.3100 / $97.2600 | Buy Now |
DISTI #
352PL244
|
Techni-Tool, Inc. | Excelta 7244E Cutter, Medium Taper Head, Optimum Flush, Short Handle, 4.75" OAL | 14 |
|
$86.1400 | Buy Now |
DISTI #
352PL244
|
TestEquity LLC | Excelta 7244E Cutter, Medium Taper Head, Optimum Flush, Short Handle, 4.75" OAL | 14 |
|
$86.1400 | Buy Now |