Part Details for 72443-203LF by Amphenol Communications Solutions
Overview of 72443-203LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72443-205LF | Amphenol Communications Solutions | Vertical Receptacle 40 Position, 1.27mm x 1.27mm (0.05inch x 0.05inch) Centerline, Lead-Free Gold Flash, Terminal Length 3.79, with Peg, customized radius | |
72443-201LF | Amphenol Communications Solutions | Vertical Receptacle 40 Position, 1.27mm x 1.27mm (0.05inch x 0.05inch) Centerline, Lead-Free Gold Flash, Terminal Length 3.79, with Peg | |
75168-102-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 03 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 72443-203LF
72443-203LF CAD Models
72443-203LF Part Data Attributes
|
72443-203LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
72443-203LF
Amphenol Communications Solutions
Telecom and Datacom Connector, 40 Contact(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED, STAGGERED CONFIGURATION | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |