There are no models available for this part yet.
Overview of 7244 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72443-205LF | Amphenol Communications Solutions | Vertical Receptacle 40 Position, 1.27mm x 1.27mm (0.05inch x 0.05inch) Centerline, Lead-Free Gold Flash, Terminal Length 3.79, with Peg, customized radius | |
72443-201LF | Amphenol Communications Solutions | Vertical Receptacle 40 Position, 1.27mm x 1.27mm (0.05inch x 0.05inch) Centerline, Lead-Free Gold Flash, Terminal Length 3.79, with Peg | |
AD7244AQ | Analog Devices | DUAL 12/14 BIT D/A CONV. |
Price & Stock for 7244 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22M3306
|
Newark | Jack Screw Kit/ Bulk |Keystone 7244 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 / $0.5010 | Buy Now | |
DISTI #
36-7244-ND
|
DigiKey | JACK SCREW HEX 4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2478 In Stock |
|
$0.2816 / $0.7000 | Buy Now | |
DISTI #
534-7244
|
Mouser Electronics | Screws & Fasteners JACK SCREW KIT RoHS: Compliant | 695 |
|
$0.2650 / $0.6100 | Buy Now | |
DISTI #
71279981
|
RS | Jack Screw, Yellow, .500"L, Steel, Hex, 4-40 Thrd, w/Hardware | Keystone Electronics 7244 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4230 / $0.6050 | RFQ | |
Future Electronics | Jack Screw Kit RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5250 / $0.5550 | Buy Now | ||
Bisco Industries | 596 |
|
Buy Now | ||||
DISTI #
KEY7244
|
Heilind Electronics | Americas - 367 in Stock |
|
$0.5301 | Buy Now | ||
DISTI #
66763226
|
Verical | Connector Accessories Jack Screw Straight Steel Yellow Zinc Chromate RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 353 |
|
$0.7550 / $0.9814 | Buy Now | |
DISTI #
66766452
|
Verical | Connector Accessories Jack Screw Straight Steel Yellow Zinc Chromate RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 225 |
|
$0.7550 / $0.9814 | Buy Now | |
DISTI #
KEYS7244
|
TME | Screwed spacer sleeve, 4.8mm, Int.thread: UNC4-40, hexagonal Min Qty: 100 | 0 |
|
$0.3980 / $0.5120 | RFQ |
CAD Models for 7244 by Keystone Electronics Corp
Part Data Attributes for 7244 by Keystone Electronics Corp
7244
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
7244Keystone Electronics CorpVS
-
Related Parts for 7244
-
MSP430F5418AIPNRMicrocontrollers
-
P82B96PWLine Driver or Receivers
-
IXTA10P50PPower Field-Effect Transistors
-
LD06GC102KAB1AFixed Capacitors
-
DMG1012T-7Small Signal Field-Effect Transistors
-
T1M-14-GF-S-RA-TRHeaders and Edge Type Connectors
-
MCR10EZHF5623Fixed Resistors
-
CNY66Optocoupler
-
71V67803S133PFGISRAMs