Part Details for 7241-5 by Keystone Electronics Corp
Overview of 7241-5 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7241-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3302
|
Newark | Jack Screw/Bulk |Keystone 7241-5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3610 | Buy Now |
DISTI #
36-7241-5-ND
|
DigiKey | JACK SCREW HEX 4-40 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15918 In Stock |
|
$0.1839 / $0.4000 | Buy Now |
DISTI #
534-7241-5
|
Mouser Electronics | Screws & Fasteners JACK SCREW RoHS: Compliant | 1141 |
|
$0.1830 / $0.4000 | Buy Now |
|
Future Electronics | Jack Screw Standard 0.375L Steel, Zinc Plate and Clear Chromate RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3200 / $0.3500 | Buy Now |
DISTI #
KEYS7241-5
|
TME | Screwed spacer sleeve, 4.8mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$0.3060 / $0.3930 | RFQ |