Part Details for 72403L10PG by Integrated Device Technology Inc
Overview of 72403L10PG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 72403L10PG
72403L10PG CAD Models
72403L10PG Part Data Attributes
|
72403L10PG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72403L10PG
Integrated Device Technology Inc
FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Additional Feature | FALL THRU 65NS | |
Cycle Time | 100 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.1135 mm | |
Memory Density | 256 bit | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X4 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.191 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 72403L10PG
This table gives cross-reference parts and alternative options found for 72403L10PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72403L10PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72403L10D | FIFO, 64X4, Asynchronous, CMOS, CDIP16 | Integrated Device Technology Inc | 72403L10PG vs 72403L10D |
IDT72403L10PG | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Integrated Device Technology Inc | 72403L10PG vs IDT72403L10PG |
IDT72403L10D | FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Integrated Device Technology Inc | 72403L10PG vs IDT72403L10D |
IDT72403L10P | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Integrated Device Technology Inc | 72403L10PG vs IDT72403L10P |
IDT72403L10DB | FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Integrated Device Technology Inc | 72403L10PG vs IDT72403L10DB |
CY7C403-10DMB | FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Cypress Semiconductor | 72403L10PG vs CY7C403-10DMB |
72403L10DB | CDIP-16, Tube | Integrated Device Technology Inc | 72403L10PG vs 72403L10DB |
IDT72403L10PB | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Integrated Device Technology Inc | 72403L10PG vs IDT72403L10PB |