Part Details for 72403L10DB by Integrated Device Technology Inc
Overview of 72403L10DB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 72403L10DB
72403L10DB CAD Models
72403L10DB Part Data Attributes:
|
72403L10DB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72403L10DB
Integrated Device Technology Inc
CDIP-16, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CDIP | |
Package Description | 0.300 INCH, CERDIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CD16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Additional Feature | FALL THRU 65NS | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Cycle Time | 100 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.066 mm | |
Memory Density | 256 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64X4 | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 72403L10DB
This table gives cross-reference parts and alternative options found for 72403L10DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72403L10DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72403L10PG | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Integrated Device Technology Inc | 72403L10DB vs 72403L10PG |
5962-8952301EA | CDIP-16, Tube | Integrated Device Technology Inc | 72403L10DB vs 5962-8952301EA |
IDT72403L10PB | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Integrated Device Technology Inc | 72403L10DB vs IDT72403L10PB |
5962-8952301EA | FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Cypress Semiconductor | 72403L10DB vs 5962-8952301EA |
CY7C403-10DMB | FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Cypress Semiconductor | 72403L10DB vs CY7C403-10DMB |
IDT72403L10P | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Integrated Device Technology Inc | 72403L10DB vs IDT72403L10P |
IDT72403L10PG | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Integrated Device Technology Inc | 72403L10DB vs IDT72403L10PG |