Part Details for 72401L10D by Integrated Device Technology Inc
Results Overview of 72401L10D by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
72401L10D Information
72401L10D by Integrated Device Technology Inc is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72401L10DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO, 5.0V |
Part Details for 72401L10D
72401L10D CAD Models
72401L10D Part Data Attributes
|
72401L10D
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72401L10D
Integrated Device Technology Inc
FIFO, 64X4, Asynchronous, CMOS, CDIP16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X4 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 72401L10D
This table gives cross-reference parts and alternative options found for 72401L10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72401L10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8952305EX | Teledyne e2v | Check for Price | FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, | 72401L10D vs 5962-8952305EX |
5962-8952305EA | Cypress Semiconductor | Check for Price | FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | 72401L10D vs 5962-8952305EA |
CY7C401-10PC | Cypress Semiconductor | Check for Price | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, DIP-16 | 72401L10D vs CY7C401-10PC |
72401L10PB | Integrated Device Technology Inc | Check for Price | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | 72401L10D vs 72401L10PB |
IDT72401L10P | Integrated Device Technology Inc | Check for Price | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | 72401L10D vs IDT72401L10P |
72401L10PG | Integrated Device Technology Inc | Check for Price | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | 72401L10D vs 72401L10PG |
IDT72401L10PG | Integrated Device Technology Inc | Check for Price | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | 72401L10D vs IDT72401L10PG |
IDT72401L10PB | Integrated Device Technology Inc | Check for Price | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | 72401L10D vs IDT72401L10PB |
5962-8952305EX | Cypress Semiconductor | Check for Price | FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | 72401L10D vs 5962-8952305EX |