Part Details for 7239609 (ALTERNATE: 7239609) by RS Pro
Overview of 7239609 (ALTERNATE: 7239609) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7239609 (ALTERNATE: 7239609)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70826377
|
RS | Red Panel Mount Indicator, 110V ac, 8mm Mounting Hole Size, Lead Wires, IP67 | RS PRO 7239609 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 20 |
|
$5.8400 / $7.6700 | Buy Now |