Part Details for 7238SB by Greenlee Textron Inc
Overview of 7238SB by Greenlee Textron Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7238SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F2777
|
Newark | Hole Punch And Die Set, Knockout, Kit Contents:1/2" To 2" Conduit Size Slug-Buster Knockout, Hole Punch Kit With Hex Ratchet Wrench, Draw Studs, Product Range:Slug Buster Series Rohs Compliant: Na |Greenlee Tools 7238SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$448.0000 | Buy Now |
|
Onlinecomponents.com | Access Slug-Buster Punch Set 1/2""-2"" Conduit Size RoHS: Compliant |
4 In Stock |
|
$403.2000 / $448.0000 | Buy Now |
|
Master Electronics | Access Slug-Buster Punch Set 1/2""-2"" Conduit Size RoHS: Compliant |
4 In Stock |
|
$403.2000 / $448.0000 | Buy Now |