Part Details for 723872021LF by Amphenol FCi
Overview of 723872021LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 723872021LF
723872021LF CAD Models
723872021LF Part Data Attributes
|
723872021LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
723872021LF
Amphenol FCi
10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 72387 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 |
Alternate Parts for 723872021LF
This table gives cross-reference parts and alternative options found for 723872021LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 723872021LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70229-202 | Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 723872021LF vs 70229-202 |
723871021 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | Amphenol FCi | 723872021LF vs 723871021 |
85721-202 | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 723872021LF vs 85721-202 |
89051-302LF | Board Connector, 72 Contact(s), 3 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Amphenol FCi | 723872021LF vs 89051-302LF |
63742-212LF | Board Connector, 132 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 723872021LF vs 63742-212LF |
88963-311LF | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Amphenol Communications Solutions | 723872021LF vs 88963-311LF |
70228-911 | Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Plug, | Amphenol Communications Solutions | 723872021LF vs 70228-911 |
89051-201LF | Board Connector, 72 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Amphenol Communications Solutions | 723872021LF vs 89051-201LF |
88963-201LF | 4 Row,96 Posn Signal Receptacle,Straight, Solder-to-Board | Amphenol Communications Solutions | 723872021LF vs 88963-201LF |
88963-111LF | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Amphenol Communications Solutions | 723872021LF vs 88963-111LF |