Part Details for 72371-738H by Amphenol FCi
Overview of 72371-738H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127397-38H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 7HP+9S Right Angle, Through Hole |
Part Details for 72371-738H
72371-738H CAD Models
72371-738H Part Data Attributes
|
72371-738H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72371-738H
Amphenol FCi
Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 72371-738H
This table gives cross-reference parts and alternative options found for 72371-738H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72371-738H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71278-038H | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72371-738H vs 71278-038H |
60022-838HLF | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 72371-738H vs 60022-838HLF |
74373-938H | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72371-738H vs 74373-938H |
95708-238HLF | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 72371-738H vs 95708-238HLF |
10004337-038HLF | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 72371-738H vs 10004337-038HLF |
60022-638H | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 72371-738H vs 60022-638H |
MTSW-119-24-T-D-120 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 72371-738H vs MTSW-119-24-T-D-120 |
72520-838H | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72371-738H vs 72520-838H |
93975-838H | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72371-738H vs 93975-838H |
72520-038HLF | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 72371-738H vs 72520-038HLF |