Part Details for 723631L15PF9 by Integrated Device Technology Inc
Overview of 723631L15PF9 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 723631L15PF9
723631L15PF9 CAD Models
723631L15PF9 Part Data Attributes
|
723631L15PF9
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
723631L15PF9
Integrated Device Technology Inc
FIFO, 512X36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 11 ns | |
Additional Feature | MAIL BOX; RETRANSMIT | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 18432 bit | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for 723631L15PF9
This table gives cross-reference parts and alternative options found for 723631L15PF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 723631L15PF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT3631-15PCB | 512 x 36 synchronous FIFO memory 120-HLQFP 0 to 70 | Texas Instruments | 723631L15PF9 vs SN74ACT3631-15PCB |
IDT723631L15PFG8 | FIFO, 512X36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | 723631L15PF9 vs IDT723631L15PFG8 |
723631L15PFG8 | 512 x 36 SyncFIFO, 5.0V, TQFP0/Reel | Renesas Electronics Corporation | 723631L15PF9 vs 723631L15PFG8 |
723631L15PF | TQFP-120, Tray | Integrated Device Technology Inc | 723631L15PF9 vs 723631L15PF |
723631L15PFG | 512 x 36 SyncFIFO, 5.0V, TQFP90/Tray | Renesas Electronics Corporation | 723631L15PF9 vs 723631L15PFG |
IDT723631L15PF9 | FIFO, 512X36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | 723631L15PF9 vs IDT723631L15PF9 |
723631L15PFG8 | TQFP-120, Reel | Integrated Device Technology Inc | 723631L15PF9 vs 723631L15PFG8 |