Part Details for 723614L20PQFI by Integrated Device Technology Inc
Overview of 723614L20PQFI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
723614L20PQFI | Renesas Electronics Corporation | 64 X 36 X 2 FIFO | |
723614L20PQFI8 | Renesas Electronics Corporation | 64 X 36 X 2 FIFO | |
723614L20PQFI9 | Renesas Electronics Corporation | 64 X 36 X 2 FIFO |
Part Details for 723614L20PQFI
723614L20PQFI CAD Models
723614L20PQFI Part Data Attributes
|
723614L20PQFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
723614L20PQFI
Integrated Device Technology Inc
PQFP-132, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PQFP | |
Package Description | PLASTIC, QFP-132 | |
Pin Count | 132 | |
Manufacturer Package Code | PQ132 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | MAIL BOX; PARITY GENERATOR/CHECKER | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Memory Density | 2304 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for 723614L20PQFI
This table gives cross-reference parts and alternative options found for 723614L20PQFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 723614L20PQFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ABT3612-20PQ | Texas Instruments | Check for Price | 64 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70 | 723614L20PQFI vs SN74ABT3612-20PQ |
IDT723612L20PQFG | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | 723614L20PQFI vs IDT723612L20PQFG |
IDT723612L20PQFGI | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | 723614L20PQFI vs IDT723612L20PQFGI |
SN74ABT3612-20PQR | Texas Instruments | Check for Price | 64X36 BI-DIRECTIONAL FIFO, 12ns, PQFP132, GREEN, PLASTIC, BQFP-132 | 723614L20PQFI vs SN74ABT3612-20PQR |
IDT723612L20PQFI9 | Integrated Device Technology Inc | Check for Price | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | 723614L20PQFI vs IDT723612L20PQFI9 |
IDT723612L20PQF9 | Integrated Device Technology Inc | Check for Price | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | 723614L20PQFI vs IDT723612L20PQF9 |
IDT723614L20PQFI | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | 723614L20PQFI vs IDT723614L20PQFI |
723614L20PQF | Integrated Device Technology Inc | Check for Price | PQFP-132, Tray | 723614L20PQFI vs 723614L20PQF |
723612L20PQFG | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | 723614L20PQFI vs 723612L20PQFG |
IDT723614L20PQF9 | Integrated Device Technology Inc | Check for Price | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | 723614L20PQFI vs IDT723614L20PQF9 |