Part Details for 723611L20PQFGI by Integrated Device Technology Inc
Overview of 723611L20PQFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
723611L20PQFGI | Renesas Electronics Corporation | 64 X 36 SYNC. FIFO |
Part Details for 723611L20PQFGI
723611L20PQFGI CAD Models
723611L20PQFGI Part Data Attributes
|
723611L20PQFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
723611L20PQFGI
Integrated Device Technology Inc
PQFP-132, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PQFP | |
Package Description | QFP, SPQFP132,1.1SQ | |
Pin Count | 132 | |
Manufacturer Package Code | PQG132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | MAILBOX; PARITY GENERATOR/CHECKER | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e3 | |
Length | 24.13 mm | |
Memory Density | 2304 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.06 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for 723611L20PQFGI
This table gives cross-reference parts and alternative options found for 723611L20PQFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 723611L20PQFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT723611L20PQF9 | Integrated Device Technology Inc | Check for Price | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | 723611L20PQFGI vs IDT723611L20PQF9 |
IDT723611L20PQF | Integrated Device Technology Inc | Check for Price | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | 723611L20PQFGI vs IDT723611L20PQF |
723613L20PQFI | Integrated Device Technology Inc | Check for Price | PQFP-132, Tray | 723611L20PQFGI vs 723613L20PQFI |
SN74ABT3613-20PQ | Texas Instruments | Check for Price | 64 x 36 synchronous FIFO memory 132-BQFP 0 to 70 | 723611L20PQFGI vs SN74ABT3613-20PQ |
IDT723613L20PQFI9 | Integrated Device Technology Inc | Check for Price | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | 723611L20PQFGI vs IDT723613L20PQFI9 |
SN74ABT3611-20PQ | Texas Instruments | Check for Price | 64 x 36 synchronous FIFO memory 132-BQFP 0 to 70 | 723611L20PQFGI vs SN74ABT3611-20PQ |
723611L20PQFI9 | Integrated Device Technology Inc | Check for Price | PQFP-132, Tray | 723611L20PQFGI vs 723611L20PQFI9 |
IDT723613L20PQF | Integrated Device Technology Inc | Check for Price | FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | 723611L20PQFGI vs IDT723613L20PQF |
IDT723611L20PQFG | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | 723611L20PQFGI vs IDT723611L20PQFG |
SN74ABT3611-20PQR | Texas Instruments | Check for Price | 64X36 OTHER FIFO, 12ns, PQFP132, PLASTIC, BQFP-132 | 723611L20PQFGI vs SN74ABT3611-20PQR |