Part Details for 723611L20PQFGI by Renesas Electronics Corporation
Overview of 723611L20PQFGI by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
723611L20PQFGI | Renesas Electronics Corporation | 64 X 36 SYNC. FIFO |
Part Details for 723611L20PQFGI
723611L20PQFGI CAD Models
723611L20PQFGI Part Data Attributes
|
723611L20PQFGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
723611L20PQFGI
Renesas Electronics Corporation
64 X 36 SYNC. FIFO, PQFP36/Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Part Package Code | PQFP | |
Pin Count | 132 | |
Manufacturer Package Code | PQG132 | |
ECCN Code | EAR99 | |
HTS Code | 8542320070 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |