Part Details for 72350012-000 by TE Connectivity
Overview of 72350012-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72350012-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9147
|
Newark | Ga-Hd Dlbb-315-Pa-040 |Te Connectivity Sensors 72350012-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$693.8300 / $752.4000 | Buy Now |
DISTI #
2266-72350012-000-ND
|
DigiKey | SENSOR Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$802.5300 / $927.3700 | Buy Now |
DISTI #
72350012-000-ND
|
DigiKey | SENSOR Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$847.7160 | Buy Now |
DISTI #
72350012-000
|
Avnet Americas | Position Sensor Ultimate-Precision Digital LBB Linear 5V 2mm Range (Alt: 72350012-000) Min Qty: 5 Package Multiple: 1 | 0 |
|
$744.6626 / $896.1194 | Buy Now |
DISTI #
571-72350012-000
|
Mouser Electronics | Linear Displacement Sensors GA-HD DLBB-315- PA-040 | 0 |
|
$847.6400 | Order Now |
DISTI #
TSS72350012-000
|
Heilind Electronics | Americas - 0 in Stock |
|
$817.8624 / $921.0211 | Buy Now | |
|
Onlinecomponents.com | GA-HD DLBB-315-PA-040 |
28 Partner Stock |
|
$824.9900 / $906.5300 | Buy Now |
DISTI #
72350012-000
|
Avnet Americas | Position Sensor Ultimate-Precision Digital LBB Linear 5V 2mm Range (Alt: 72350012-000) Min Qty: 5 Package Multiple: 1 | 0 |
|
$744.6626 / $896.1194 | Buy Now |
DISTI #
TSS72350012-000
|
Interstate Connecting Components | 0 |
|
$817.8624 / $921.0211 | Buy Now | |
DISTI #
TE Connectivity 72350012-000
|
PEI Genesis | Linear Displacement Sensor | 28 |
|
Buy Now |
Part Details for 72350012-000
72350012-000 CAD Models
72350012-000 Part Data Attributes:
|
72350012-000
TE Connectivity
Buy Now
|
Compare Parts:
72350012-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |