There are no models available for this part yet.
Overview of 72350007-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 72350007-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72350007-000
|
Avnet Americas | Position Sensor Linear 3V 25.4mm Sensing Position Analog-OUT Cable Mount/Thread Mount - Bulk (Alt: 72350007-000) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-72350007-000
|
Mouser Electronics | Linear Displacement Sensors PCA-375-1000 RoHS: Compliant | 0 |
|
$685.7800 / $715.3500 | Order Now | |
DISTI #
72350007-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006094839
|
Sager | Linear Displacement Sensors PCA-375-1000 | 0 |
|
Buy Now | ||
DISTI #
72350007-000
|
Avnet Abacus | (Alt: 72350007-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 72350007-000 by TE Connectivity
Part Data Attributes for 72350007-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Housing
|
STAINLESS STEEL
|
Linearity (%)
|
0.5 %
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,LVDT,AC OUTPUT
|
Supply Voltage-Max
|
3 V
|