Part Details for 72350005-000 by TE Connectivity
Overview of 72350005-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 72350005-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6287
|
Newark | Pca-375-250 |Te Connectivity Sensors 72350005-000 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$397.8700 / $440.5000 | Buy Now |
DISTI #
72350005-000-ND
|
DigiKey | SENSOR Min Qty: 3 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$483.7167 | Buy Now |
DISTI #
72350005-000
|
Avnet Americas | Position Sensor Linear 3V 6.35mm Sensing Position Analog-OUT Cable Mount/Thread Mount (Alt: 72350005-000) Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 6 Days | 0 |
|
$411.0058 / $494.6002 | Buy Now |
DISTI #
571-72350005-000
|
Mouser Electronics | Linear Displacement Sensors PCA-375-250 RoHS: Compliant | 0 |
|
$467.8400 / $497.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$409.7800 | Buy Now |
DISTI #
TSS72350005-000
|
Heilind Electronics | PCA-375 250 | Americas - 0 in Stock |
|
$417.9265 / $430.5910 | Buy Now |
|
Onlinecomponents.com | PCA-375-250 | 0 |
|
$431.0300 / $497.6900 | Buy Now |
DISTI #
72350005-000
|
Avnet Americas | Position Sensor Linear 3V 6.35mm Sensing Position Analog-OUT Cable Mount/Thread Mount (Alt: 72350005-000) Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 6 Days | 0 |
|
$411.0058 / $494.6002 | Buy Now |
DISTI #
TSS72350005-000
|
Interstate Connecting Components | PCA-375 250 | 0 |
|
Buy Now | |
DISTI #
72350005-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 3 | 0 |
|
$373.1900 / $435.3900 | Buy Now |
Part Details for 72350005-000
72350005-000 CAD Models
72350005-000 Part Data Attributes:
|
72350005-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
72350005-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 10 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.5 % | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |