Part Details for 72350003-000 by TE Connectivity
Overview of 72350003-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72350003-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72350003-000-ND
|
DigiKey | SENSOR Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,400.2867 | Buy Now |
DISTI #
72350003-000
|
Avnet Americas | Position Sensor Linear 10.5V to 28V 50.8mm Sensing Position Analog-OUT Thread Mount/Connector Mount - Bulk (Alt: 72350003-000) Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,082.2362 / $1,342.3627 | Buy Now |
DISTI #
571-72350003-000
|
Mouser Electronics | Linear Displacement Sensors GCT-121-2000 RoHS: Compliant | 0 |
|
$1,582.2300 | Order Now |
DISTI #
V36:1790_24134309
|
Arrow Electronics | Heavy Duty Gage Head - Linear Position Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2347 | Americas - 5 |
|
$1,394.8235 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$1,303.0200 | Buy Now |
DISTI #
TSS72350003-000
|
Heilind Electronics | GCT 2000 | Americas - 0 in Stock |
|
$1,367.0352 / $1,616.4390 | Buy Now |
|
Onlinecomponents.com | GCT-121-2000 RoHS: Compliant | 0 |
|
$1,369.8900 / $1,517.2000 | Buy Now |
DISTI #
74493212
|
Verical | Heavy Duty Gage Head - Linear Position Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2347 | Americas - 5 |
|
$1,394.8235 | Buy Now |
DISTI #
TSS72350003-000
|
Interstate Connecting Components | GCT 2000 | 0 |
|
$1,367.0352 / $1,616.4390 | Buy Now |
DISTI #
72350003-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 3 | 0 |
|
$1,201.6800 / $1,401.9800 | Buy Now |
Part Details for 72350003-000
72350003-000 CAD Models
72350003-000 Part Data Attributes
|
72350003-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
72350003-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.5 % | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT |