Part Details for 7234-1HV-PK by Brady Worldwide Inc
Overview of 7234-1HV-PK by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72346-001LF | Amphenol Communications Solutions | Vertical Receptacle 20 Position, 1.27mm x 1.27mm (0.05inch x 0.05inch) Centerline |
Price & Stock for 7234-1HV-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-7234-1HV-PK-ND
|
DigiKey | B946 7234-1HV BK/YW 5PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5000 | Buy Now |
DISTI #
73394041
|
RS | REFRIGERANT DISCHARGE Pipe Marker Style 1HV Black on Yellow 1 per Card, 5 PK | Brady 7234-1HV-PK RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Package | 0 |
|
$32.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$34.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.5900 / $32.8900 | Buy Now |